
The LTC2633CTS8-LZ12#TRPBF is a dual 12-bit digital-to-analog converter with I2C and SPI interfaces. It operates over a supply voltage range of 2.7 to 5.5 volts and is available in an 8-pin SOT-23 package. The device is RoHS compliant and features a settling time of 4.5 microseconds. It is suitable for use in applications where high accuracy and low power consumption are required. The LTC2633CTS8-LZ12#TRPBF is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LZ12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
