
The LTC2633CTS8-LZ8#TRPBF is a dual 8-bit I2C/SPI bridge with a 64-byte FIFO and a maximum operating temperature of 70°C. It is available in a SOT-23-8 package and is suitable for surface mount applications. The device is RoHS compliant and has a settling time of 3.4 microseconds. It operates at a single supply type and is available in a tape and reel packaging with 2500 units per package. The device is suitable for use in a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2633CTS8-LZ8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633CTS8-LZ8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633CTS8-LZ8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
