The LTC2633HTS8-HI10#TRMPBF is a dual 10-bit digital-to-analog converter with two channels. It is packaged in a surface mount SOT-23-8 package and operates over a temperature range of -40°C to 125°C. The device features an I2C and serial interface and has a settling time of 4us. It is RoHS compliant and available in quantities of 500 per reel.
Analog Devices LTC2633HTS8-HI10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.