
The LTC2633HTS8-HI10#TRPBF is a dual 10-bit 2-channel I2C digital-to-analog converter from Analog Devices. It is packaged in a SOT-23-8 surface mount package and operates over a temperature range of -40°C to 125°C. This RoHS compliant device features a settling time of 4us and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC2633HTS8-HI10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633HTS8-HI10#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633HTS8-HI10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
