
The LTC2633HTS8-LI10#TRMPBF is a 10-bit dual digital-to-analog converter with two channels and a resolution of 10 bits. It features an I2C and SPI interface and operates over a supply voltage range of 2.7V to 5.5V. The device is packaged in a SOT-23-8 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LTC2633HTS8-LI10#TRMPBF has a settling time of 4us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2633HTS8-LI10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633HTS8-LI10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633HTS8-LI10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.