
The LTC2633HTS8-LI12#TRPBF is a dual 12-bit digital-to-analog converter with two channels, supporting I2C and serial interfaces. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a surface-mount SOT-23-8 package and is RoHS compliant. The LTC2633HTS8-LI12#TRPBF features an integral nonlinearity of 2.5 LSB and a settling time of 4.5us.
Sign in to ask questions about the Analog Devices LTC2633HTS8-LI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633HTS8-LI12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633HTS8-LI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
