
The LTC2633HTS8-LI8#TRMPBF is a dual 8-bit digital-to-analog converter (DAC) with I2C and SPI interfaces. It operates from 2.7V to 5.5V and is available in a surface-mount TSOT-23 package. The device is RoHS compliant and has a maximum operating temperature of 125°C. The LTC2633HTS8-LI8#TRMPBF is suitable for applications requiring high-resolution analog output.
Sign in to ask questions about the Analog Devices LTC2633HTS8-LI8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633HTS8-LI8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633HTS8-LI8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
