The LTC2633HTS8-LO10#TRMPBF is a dual 10-bit digital-to-analog converter (DAC) with two 2-Msample-per-second converters. It operates from a single 2.7V to 5.5V supply and is available in an 8-pin SOT-23 package. The device is RoHS compliant and features a settling time of 4 microseconds. It is suitable for use in applications where high accuracy and low power consumption are required, and can operate over a temperature range of -40°C to 125°C.
Analog Devices LTC2633HTS8-LO10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.