
The LTC2633HTS8-LZ8#TRPBF is a dual 8-bit I2C digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-8 surface mount package. This device is RoHS compliant and features a settling time of 3.4us. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2633HTS8-LZ8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2633HTS8-LZ8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2633HTS8-LZ8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
