
The LTC2634CMSE-HMI12#PBF is a 12-bit digital-to-analog converter with four channels, operating over a temperature range of 0°C to 70°C. It features a maximum power dissipation of 1.8mW and is available in a MSOP package, suitable for surface mount applications. The device is RoHS compliant and supports SPI and serial interfaces. It has a settling time of 4.2us and is a single-supply device.
Sign in to ask questions about the Analog Devices LTC2634CMSE-HMI12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CMSE-HMI12#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CMSE-HMI12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
