
The LTC2634CMSE-HMI8#PBF is a 4-channel 8-bit digital-to-analog converter (DAC) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in an MSOP package and is designed for surface mount applications. The device has a maximum power dissipation of 1.8mW and is RoHS compliant. It features a settling time of 3.3us and is suitable for use in single-supply applications.
Sign in to ask questions about the Analog Devices LTC2634CMSE-HMI8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CMSE-HMI8#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CMSE-HMI8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
