
The LTC2634CMSE-HMX8#PBF is an 8-bit digital-to-analog converter with four channels, supporting SPI and serial interfaces. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.8mW. The device is packaged in an MSOP package and is suitable for surface mount applications. The LTC2634CMSE-HMX8#PBF is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC2634CMSE-HMX8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CMSE-HMX8#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CMSE-HMX8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
