
The LTC2634CMSE-HZ8#TRPBF is an 8-bit digital-to-analog converter with four channels, operating from a single 5V supply. It features a maximum power dissipation of 1.8mW and a maximum operating temperature of 70°C. The device is available in a surface-mount MSOP package, packaged in tape and reel quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LTC2634CMSE-HZ8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.