
The LTC2634CMSE-LMI12#PBF is a 12-bit 4-channel digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum power dissipation of 1.8mW and is designed for surface mount applications. The device is RoHS compliant and has a settling time of 4.2us. It operates from a single supply type and supports SPI and serial interfaces.
Sign in to ask questions about the Analog Devices LTC2634CMSE-LMI12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CMSE-LMI12#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CMSE-LMI12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
