
The LTC2634CMSE-LMI8#TRPBF is an 8-bit digital-to-analog converter from Analog Devices. It features a 4-channel configuration with a resolution of 8 bits. The device operates over a temperature range of 0°C to 70°C and is packaged in a surface mount MSOP package. It is designed for use with a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 1.8mW. The LTC2634CMSE-LMI8#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2634CMSE-LMI8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CMSE-LMI8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CMSE-LMI8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
