
The LTC2634CMSE-LMX8#PBF is an 8-bit digital-to-analog converter with four channels, operating from 0°C to 70°C. It features a maximum power dissipation of 1.8mW and a maximum supply voltage of 5.5V. The device is packaged in an MSOP and is RoHS compliant. It has a resolution of 8 bits and a settling time of 3.3us.
Sign in to ask questions about the Analog Devices LTC2634CMSE-LMX8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CMSE-LMX8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CMSE-LMX8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
