
The LTC2634CUD-HMI10#PBF is a 4-channel digital-to-analog converter with a 10-bit resolution, supporting SPI and serial interfaces. It operates over a temperature range of 0°C to 70°C and is packaged in a QFN package, suitable for surface mount applications. This device is compliant with RoHS regulations and is available in a rail/Tube packaging with 121 units per package.
Sign in to ask questions about the Analog Devices LTC2634CUD-HMI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CUD-HMI10#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CUD-HMI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.