
The LTC2634CUD-HMX12#PBF is a 12-bit digital-to-analog converter with four channels, supporting SPI and serial interfaces. It operates over a temperature range of 0 to 70°C. The device is packaged in a surface mount configuration. The LTC2634CUD-HMX12#PBF is RoHS compliant and features a settling time of 4.2 microseconds.
Sign in to ask questions about the Analog Devices LTC2634CUD-HMX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CUD-HMX12#PBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CUD-HMX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
