
The LTC2634CUD-HZ10#PBF is a 10-bit digital-to-analog converter (DAC) with four channels, operating at up to 4 MSPS. It features an integral nonlinearity (INL) of 1 LSB and a settling time of 3.8 us. The device is available in a QFN EP package, suitable for surface mount applications, and is compliant with RoHS regulations. It operates over a temperature range of 0 to 70°C and is powered by a single 5V supply.
Sign in to ask questions about the Analog Devices LTC2634CUD-HZ10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CUD-HZ10#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CUD-HZ10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
