
The LTC2634CUD-HZ12#TRPBF is a 12-bit 4-channel SPI digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1.8mW. It features a settling time of 4.2us and is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC2634CUD-HZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CUD-HZ12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CUD-HZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
