
The LTC2634CUD-LMI10#PBF is a 4-channel digital-to-analog converter (DAC) with a 10-bit resolution and SPI interface. It operates over a temperature range of 0°C to 70°C and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1.8mW.
Sign in to ask questions about the Analog Devices LTC2634CUD-LMI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634CUD-LMI10#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634CUD-LMI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
