
The LTC2634HMSE-HMX10#PBF is a 10-bit digital-to-analog converter (DAC) from Analog Devices. It features four channels and operates from a single 5V supply. The device is packaged in a surface-mount MSOP package and is RoHS compliant. The LTC2634HMSE-HMX10#PBF has a maximum power dissipation of 1.8mW and a maximum operating temperature of 125°C. It also has a settling time of 3.8us and an integral nonlinearity of 1LSB.
Sign in to ask questions about the Analog Devices LTC2634HMSE-HMX10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HMSE-HMX10#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-HMX10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.