
The LTC2634HMSE-HZ12#TRPBF is a 12-bit digital-to-analog converter with four channels, supporting SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.8mW. The device is packaged in a surface-mount MSOP package and is available in quantities of 2500 on tape and reel. The LTC2634HMSE-HZ12#TRPBF is RoHS compliant and has a settling time of 4.2us.
Sign in to ask questions about the Analog Devices LTC2634HMSE-HZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HMSE-HZ12#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-HZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.