
The LTC2634HMSE-LMI10#TRPBF is a 10-bit 4-channel digital-to-analog converter (DAC) with a maximum power dissipation of 1.8mW. It operates over a temperature range of -40 to 125°C and is available in a surface-mount MSOP package. The device is RoHS compliant and features a settling time of 3.8us. It is designed for use with a single supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC2634HMSE-LMI10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HMSE-LMI10#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-LMI10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.