The LTC2634HMSE-LMI8#TRPBF is an 8-bit digital-to-analog converter with four channels, supporting SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.8mW. This surface-mount device is packaged in a tape and reel format with 2500 units per package, and is compliant with RoHS regulations.
Analog Devices LTC2634HMSE-LMI8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.