
The LTC2634HMSE-LMX12#PBF is a 12-bit digital-to-analog converter with four channels, supporting SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.8mW. The device is packaged in an MSOP package and is RoHS compliant. It features a settling time of 4.2us and is available in a package quantity of 50, packaged in a rail/Tube. The LTC2634HMSE-LMX12#PBF is a surface mount device.
Sign in to ask questions about the Analog Devices LTC2634HMSE-LMX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HMSE-LMX12#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-LMX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
