The LTC2634HMSE-LMX12#TRPBF is a 12-bit digital-to-analog converter (DAC) with four channels, operating on a single supply voltage from 2.7V to 5.5V. It features a maximum power dissipation of 1.8mW and a maximum operating temperature range of -40°C to 125°C. The device is packaged in a surface-mount MSOP package and is RoHS compliant. It has a resolution of 12 bits and a settling time of 4.2us.
Sign in to ask questions about the Analog Devices LTC2634HMSE-LMX12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HMSE-LMX12#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-LMX12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.