
The LTC2634 is an 8-bit 4-channel digital-to-analog converter with a maximum power dissipation of 1.8mW and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is available in a surface mount MSOP package. The device is RoHS compliant and features a settling time of 3.3us. It is designed for use in a variety of applications, including data acquisition and control systems.
Analog Devices LTC2634HMSE-LZ8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HMSE-LZ8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
