
The LTC2634HUD-HMI10#PBF is a 4-channel 10-bit digital-to-analog converter (DAC) with a SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package for surface mount applications. This device is RoHS compliant and has a maximum power dissipation of 1.8mW. The LTC2634HUD-HMI10#PBF has a settling time of 3.8us and is available in a rail/tube packaging with 121 units per package.
Sign in to ask questions about the Analog Devices LTC2634HUD-HMI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HUD-HMI10#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HUD-HMI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.