
The LTC2634HUD-HMX10#TRPBF is a 10-bit digital-to-analog converter with four channels, operating over a temperature range of -40°C to 125°C. It features a maximum power dissipation of 1.8mW and a settling time of 3.8us. This device is available in a QFN package, suitable for surface mount applications, and is packaged in tape and reel quantities of 2500 units. The LTC2634HUD-HMX10#TRPBF is compliant with RoHS regulations and supports SPI and serial interfaces.
Sign in to ask questions about the Analog Devices LTC2634HUD-HMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HUD-HMX10#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HUD-HMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.