The LTC2634HUD-HMX12#PBF is a 12-bit digital-to-analog converter with four channels, supporting SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1.8mW. It features a settling time of 4.2us and is available in a rail/Tube packaging configuration with 121 units per package.
Analog Devices LTC2634HUD-HMX12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
