
The LTC2634HUD-HMX12#TRPBF is a 12-bit digital-to-analog converter with four channels, operating from a single 5V supply. It features a QFN EP package, suitable for surface mount applications, and is specified for operation over the -40°C to 125°C temperature range. The device has a maximum power dissipation of 1.8mW and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2634HUD-HMX12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HUD-HMX12#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HUD-HMX12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.