
The LTC2634HUD-LMX10#TRPBF is a 10-bit digital-to-analog converter with four channels, operating at a maximum temperature of 125°C. It features a SPI interface and a maximum power dissipation of 1.8mW. The device is packaged in a QFN package, suitable for surface mount applications, and is compliant with RoHS regulations. The LTC2634HUD-LMX10#TRPBF has a settling time of 3.8us and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2634HUD-LMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HUD-LMX10#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HUD-LMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
