
The LTC2634HUD-LMX12#PBF is a 12-bit digital-to-analog converter with four channels, operating from -40°C to 125°C. It features a QFN EP package and supports SPI, serial, and 3-wire interfaces. The device is RoHS compliant and has a maximum power dissipation of 1.8mW. It is designed for surface mount applications and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC2634HUD-LMX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HUD-LMX12#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HUD-LMX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
