
The LTC2634HUD-LZ8#TRPBF is an 8-bit digital-to-analog converter with four channels, operating from -40°C to 125°C. It features a QFN EP package and is RoHS compliant. The device has a maximum power dissipation of 1.8mW and a maximum supply voltage of 5.5V. It supports SPI and serial interfaces with a 3-wire configuration. The converter has a resolution of 8 bits and a settling time of 3.3us.
Sign in to ask questions about the Analog Devices LTC2634HUD-LZ8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634HUD-LZ8#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634HUD-LZ8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.