
The LTC2634IMSE-HMI10#PBF is a 10-bit digital-to-analog converter with four channels and four SPI interfaces. It operates from a single 5V supply and dissipates a maximum of 1.8mW. The device is packaged in a surface-mount MSOP and is RoHS compliant. It is specified to operate over the temperature range of -40 to 85°C.
Sign in to ask questions about the Analog Devices LTC2634IMSE-HMI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634IMSE-HMI10#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IMSE-HMI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
