
The LTC2634IMSE-HMX10#TRPBF is a 10-bit digital-to-analog converter (DAC) with four channels and four SPI-serial interfaces. It operates from 4.5V to 5.5V and is packaged in a surface-mount MSOP package. The device features an integral nonlinearity of 1LSB and a settling time of 3.8us. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2634IMSE-HMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634IMSE-HMX10#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IMSE-HMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.