
The LTC2634IMSE-HMX12#PBF is a 12-bit digital-to-analog converter with four channels, supporting SPI, serial, and 3-wire interfaces. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.8mW. The device is packaged in a surface-mount SOP package and is available in quantities of 50 per rail/Tube. The LTC2634IMSE-HMX12#PBF is RoHS compliant and does not contain any substances listed on the SVHC candidate list.
Sign in to ask questions about the Analog Devices LTC2634IMSE-HMX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634IMSE-HMX12#PBF technical specifications.
| Package/Case | SOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Current | 700uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IMSE-HMX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.