
Quad 12-bit Digital-to-Analog Converter (DAC) with serial interface. Features 12-bit resolution and 4 output channels. Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 1.8mW. Integral nonlinearity is 2.5 LSB, and settling time is 4.2µs. Surface mountable in a QFN package, supporting SPI and 3-wire serial interfaces.
Sign in to ask questions about the Analog Devices LTC2634IUD-LMI12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634IUD-LMI12#PBF technical specifications.
| Package/Case | QFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Current | 700uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IUD-LMI12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
