
Quad-channel, 12-bit voltage-output digital-to-analog converter (DAC) featuring an SPI serial interface. Offers 12 bits of resolution with integral nonlinearity (INL) of 2.5 LSB. Operates from a single supply voltage range of 2.7V to 5.5V, with a nominal supply current of 700µA. Designed for surface mounting in a QFN package, with a settling time of 4.2µs.
Sign in to ask questions about the Analog Devices LTC2634IUD-LZ12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634IUD-LZ12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IUD-LZ12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
