
The LTC2634IUD-LZ8#PBF is an 8-bit digital-to-analog converter with four channels, operating on a single supply voltage from 2.7V to 5.5V. It features a QFN EP package and is RoHS compliant. The device has a maximum power dissipation of 1.8mW and a maximum operating temperature range of -40°C to 85°C. The LTC2634IUD-LZ8#PBF communicates via SPI and has a resolution of 8 bits. It also has a settling time of 3.3us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2634IUD-LZ8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2634IUD-LZ8#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.3us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2634IUD-LZ8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
