
12-bit, 4-channel voltage output digital-to-analog converter (DAC) with a serial 2-wire (I2C) interface. Features an internal or external voltage reference and a maximum settling time of 5 microseconds. Housed in a 16-pin Quad Flat No Lead (QFN) package with an exposed pad, measuring 3x3x0.75mm with a 0.5mm pin pitch. Designed for surface mounting and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2635CUD-HMI12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2635CUD-HMI12#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-2 |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Maximum Settling Time | 5(Typ)us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2635CUD-HMI12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.