
The LTC2636CDE-HZ10#TRPBF is an 8-channel 10-bit digital-to-analog converter (DAC) with a SPI interface. It operates from a single supply and is available in a DFN package, suitable for surface mount. The device is RoHS compliant and has a maximum power dissipation of 2.7mW. It features a settling time of 4us and is suitable for operation over the -0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC2636CDE-HZ10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CDE-HZ10#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CDE-HZ10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
