
The LTC2636CDE-LMI10#PBF is a 10-bit digital-to-analog converter (DAC) with 8 channels, supporting SPI and serial interfaces. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.7mW. This DAC is packaged in a surface-mount DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2636CDE-LMI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CDE-LMI10#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CDE-LMI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
