
The LTC2636CDE-LMI10#TRPBF is a 10-bit digital-to-analog converter with 8 channels, supporting SPI and serial interfaces. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.7mW. This surface-mount device is packaged in a DFN package and is available in quantities of 2500. The LTC2636CDE-LMI10#TRPBF is compliant with RoHS regulations and has a settling time of 4us. It is designed for use in single-supply applications.
Analog Devices LTC2636CDE-LMI10#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
