
The LTC2636CDE-LMI12#TRPBF is an 8-channel digital-to-analog converter with 12-bit resolution, supporting SPI and serial interfaces. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.7mW. The device is available in a DFN package, suitable for surface mount applications, and is compliant with RoHS regulations. With a settling time of 4.8us, this DAC is designed for high-speed applications.
Sign in to ask questions about the Analog Devices LTC2636CDE-LMI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CDE-LMI12#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CDE-LMI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
