
The LTC2636CDE-LMI8#TRPBF is an 8-channel 8-bit digital-to-analog converter with a DFN package. It operates over a temperature range of 0°C to 70°C and is powered by a single supply voltage between 2.7V and 5.5V. The device dissipates a maximum of 2.7mW and features a settling time of 3.8us. The LTC2636CDE-LMI8#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2636CDE-LMI8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CDE-LMI8#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CDE-LMI8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
