
8-channel, 12-bit digital-to-analog converter (DAC) with voltage output. Features SPI, serial, and 3-wire interface, 2.5LSB integral nonlinearity, and 4.8µs settling time. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 2.7mW. Packaged in a DFN surface-mount case, suitable for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Analog Devices LTC2636CDE-LZ12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CDE-LZ12#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CDE-LZ12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
