
The LTC2636CMS-HMI12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution, operating from a single 5V supply. It features a maximum power dissipation of 2.7mW and a maximum operating temperature of 70°C. The device is available in an MSOP package and is RoHS compliant. It has a settling time of 4.8us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2636CMS-HMI12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CMS-HMI12#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CMS-HMI12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
