
The LTC2636CMS-HMX8#PBF is an 8-channel digital-to-analog converter with 8-bit resolution, operating on a 5V supply voltage. It features a maximum power dissipation of 2.7mW and a maximum operating temperature of 70°C. The device is available in an MSOP package and is RoHS compliant. It has a settling time of 3.8us and is suitable for surface mount applications.
Analog Devices LTC2636CMS-HMX8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
